TE Connectivity / Linx Technologies L000503-x Single-Band Monopole LTE/5G Antennas

TE Connectivity's (TE) Linx Technologies L000503-x Single-Band Monopole LTE/5G Antennas feature compact helical antennas for embedded LTE/5G applications. The antennas operate within the 450MHz to 467.5MHz frequency range and up to 22.5% efficiency. The series provides a durable and flexible main shaft that outperforms similar multi-band solutions and rejects signals from unwanted frequencies. The TE Linx Technologies L000503-x Single-Band Monopole LTE/5G Antennas are ideal for LTE/5G NR bands 72 and 73, handheld devices, and the Internet of Things (IoT) applications.

Features

  • Outperforms similar multi-band solutions
  • Durable, flexible main shaft
  • Wide bandwidth
  • Helical antenna
  • Economical, rugged construction

Applications

  • LTE/5G NR bands 72 and 73
  • Handheld devices
  • IoT devices

Specifications

  • 450MHz to 467.5MHz frequency range
  • <2.5:1 max VSWR
  • -3.5dBi peak gain range
  • -6.7dBi average gain range
  • 5W max power rating
  • 1/4-wave wavelength
  • 50Ω impedance
  • Efficiency
    • 20% at 450MHz
    • 22.5% at 460MHz
    • 21% at 467.5MHz
  • Linear polarization
  • Omnidirectional radiation
  • -20°C to +65°C operating temperature range

Dimensions (mm)

Chart - TE Connectivity / Linx Technologies L000503-x Single-Band Monopole LTE/5G Antennas
Published: 2024-04-24 | Updated: 2024-05-08