TE Connectivity OJT General-Purpose Low-Power PCB Relays
TE Connectivity's (TE) OJT General-Purpose Low-Power PCB Relays feature a 250VAC rated voltage, 5A to 10A rated current, and 450mW maximum nominal coil power. These relays offer UL TV-8 ratings or UL TV-5 ratings and a compact size of 18.2mm x 10.2mm x 15.2mm. TE OJT relays provide 4000Vrms coil to contact dielectric strength and a -30°C to +85°C ambient temperature range. These relays are ideal for lighting, smart plugs, appliances, and industrial control applications.Features
- UL TV-8 rating (HM type) and UL TV-5 rating (LM/DM type)
- 10A rating (HM type) and 5A rating (LM/DM type)
- Compact size, 18.2mm length x 10.2mm width x 15.2mm height
- 4000Vrms coil to contact dielectric strength
- Sensitive coil optional (LM type)
- -30°C to +85°C ambient temperature range
Applications
- Appliances
- Washing machines
- Refrigeration
- Cooking
- HVAC
- Industrial controls
- Industrial machinery
- Lighting
- Motors
- Power supply controls
- Printers
- Smart plugs
View Results ( 9 ) Page
| Part Number | Datasheet | Coil Voltage | Contact Current Rating | Mounting Style |
|---|---|---|---|---|
| 1461492-2 | ![]() |
5 VDC | 5 A | Through Hole |
| 2071508-1 | ![]() |
5 VDC | 10 A | PCB Mount |
| 1461492-5 | ![]() |
12 VDC | 5 A | Through Hole |
| 2071509-1 | ![]() |
24 VDC | 10 A | PCB Mount |
| 2071507-1 | ![]() |
12 VDC | 10 A | PCB Mount |
| 1-1461116-3 | ![]() |
12 VDC | 5 A | Through Hole |
| 1461116-1 | ![]() |
12 VDC | 5 A | Through Hole |
| 1-1461116-5 | ![]() |
24 VDC | 5 A | Through Hole |
| 1461492-7 | ![]() |
24 VDC | 5 A | Through Hole |
Published: 2020-05-28
| Updated: 2024-10-10