TE Connectivity ProSig Wi-Fi® 6E Tri-Band Directional Antennas
TE Connectivity's (TE) ProSig Wi-Fi® 6E Tri-Band Directional Antennas feature 2 x 2 and 4 x 4 MIMO panel antennas covering three bandwidths. The antennas operate within 2.4GHz to 2.5GHz, 4.9GHz to 6.0GHz, and 6.0GHz to 7.125GHz frequency ranges and are designed for various indoor and outdoor wireless applications. The ProSig antennas have integrated RG58LL plenum-rated cables and RP-SMA connectors for efficient installation. The antennas provide an omnidirectional, high-performance beam pattern. The TE ProSig Wi-Fi 6E Tri-Band Directional Antennas are ideal for various Wi-Fi applications, including Wi-Fi 4/5/6/6E/7 and WLAN.Features
- Tri-band Wi-Fi coverage, including legacy Wi-Fi, Wi-Fi 6/6E/7
- 2 x 2 and 4 x 4 MIMO options
- Pole/mast and wall mountable with supplied mounting hardware
- High-performance beam pattern
- CE and UKCA certified
- RoHS compliant
Applications
- Wi-Fi
- Wi-Fi 7 (802.11be)
- Wi-Fi 6E (802.11ax)
- Wi-Fi 6 (802.11ax)
- Wi-Fi 5 (802.11ac)
- Wi-Fi 4 (802.11n)
- 802.11b/g
- WLAN
- Automation
- Controls
- Outdoor and indoor applications
Specifications
- Bandwidths
- 2400MHz to 2500MHz
- 4900MHz to 6000MHz
- 6000MHz to 7125MHz
- <2.0:1 average VSWR
- 5.4dBi to 6.1dBi max peak gain range
- 60% to 68% efficiency range
- 78° to 83° average 3dB beamwidth azimuth
- 20dB to 25dB port isolation range
- 2W max input power
- 50Ω nominal impedance
- Linear and vertical polarization
- Omnidirectional azimuth beamwidth
- 200mm x 200mm x 46.5mm dimensions
- -50°C to +65°C operating temperature range
Mechanical Drawing
Published: 2024-06-12
| Updated: 2025-05-29