TE Connectivity RP20 Multi-Port MIMO FWA Omnidirectional Antennas
TE Connectivity's (TE) RP20 Multi-Port MIMO Omnidirectional Antennas are 5G/cellular 2x2 MIMO omnidirectional antennas for Fixed Wireless Access (FWA) applications. RP20 antennas are available in 2- and 3-port variants, with the 3-port models featuring GNSS coverage. These antennas cover a frequency range of 617MHz to 6000MHz and support all major global 5G Cellular bands. Suitable for both indoor and outdoor applications, these antennas can be mounted on a wall or mast (pole). TE RP20 Multi-Port MIMO Omnidirectional Antennas feature integrated pigtails with a choice of terminated connectors and are supplied with brackets and mounting hardware.Features
- Global LTE and 5G coverage
- Operates in both CBRS as well as unlicensed 5GHz to 6GHz
- Consistent omnidirectional patterns across all bands, providing stable reception
- Integrated pigtails with a choice of terminated connectors
- Supplied with brackets and mounting hardware
- 2- and 3-port variants available
Applications
- Outdoor and indoor
- FWA
- Failover support
- Industrial IoT device connections
- Private networks
Specifications
- 617MHz to 6000MHz operating frequency
- 10W maximum input power
- 50Ω nominal impedance
- Up to 78% efficiency
- Linear, vertical polarization
- 360°, omnidirectional azimuth beamwidth
- 554mm x Ø74mm dimensions
- -40°C to +85°C operating temperature range
Published: 2023-06-07
| Updated: 2023-06-16