TE Connectivity T3212 & T3224 Thermal Transfer Printers

TE Connectivity's (TE) T3212 and T3224 Thermal Transfer Printers have the ability to print on a wide variety of TE labels, cable markers, and identification marker sleeves. The full-color touchscreen interface features intuitive, icon-based setting adjustments and various preloaded tutorials for frequently asked questions without needing to connect to the internet. TE T3212 and T3224 Thermal Transfer Printers come equipped with the ability to connect to Wi-Fi®, USB, Ethernet, and serial ports, providing the means to connect to the internet almost anywhere. 

Features

  • Heavy-duty printer for all TE identification products
  • 300DPI or 600DPI for ultra-sharp printing 
  • Smaller system footprint due to side loading of labels and ribbons
  • Intuitive, icon-based printer setting adjustments and integrated help tutorials
  • Multiple connectivity options (hard wire and Wi-Fi) 

Applications

  • Office environments
  • Industrial
Published: 2018-10-05 | Updated: 2024-01-12