Teltonika TSW210 Industrial Unmanaged Switches

Teltonika TSW210 Industrial Unmanaged Switches are equipped with eight Gigabit Ethernet ports with speeds of up to 1000Mbps and two SFP ports for long-range fiber-optic communication. These switches comply with IEEE 802.3, IEEE 802.3u, and 802.3az standards and support auto MDI/MDIX crossover. The units have a two-pin industrial DC power socket with an input voltage range of 7VDC to 57VDC and power consumption of 1.03W idle and 3.71W maximum. The rugged aluminum housing with DIN-rail and surface-mounting options is ideal for industrial settings. Ideal applications for TSW210 switches include energy and utilities as well as industrial and automation.

Features

  • Designed for centralizing resources into one unit
  • Durable, rugged aluminum housing
  • DIN-rail and surface-mounting options
  • Compliance with IEEE 802.3, IEEE 802.3u, and 802.3az standards
  • Supports auto MDI/MDIX crossover

Applications

  • Energy and utilities
  • Industrial and automation

Specifications

  • Interface
    • 8 x Gigabit Ethernet ports with speeds of up to 1000Mbps
    • 2 x SFP ports for long-range fiberoptic communication
  • 2-pin industrial DC power socket
  • 7VDC to 57VDC input voltage range
  • 1.03W idle power consumption, 3.71W maximum
  • IP30 ingress protection rating
  • 132mm x 44.2mm x 95.1mm dimensions
  • -40°C to +75°C operating temperature range

Videos

Front View

Teltonika TSW210 Industrial Unmanaged Switches

For support and assistance, please reach out to Mouser's Technical Support team at https://www.mouser.com/contact/.

Published: 2022-08-24 | Updated: 2025-05-21