Terasic Technologies OpenVINO Starter Kits GT Edition

Terasic Technologies OpenVINO GT Edition Starter Kits present a robust hardware design platform built around the Intel® Cyclone® V FPGA. These kits provide a powerful platform of reconfigurable power with a high-performance and low-power processing system. The kits are equipped with PCIe Gen2x4, high-speed DDR3 memory, GPIO, Arduino, and more to help develop mainstream applications, OpenCL applications based on PCIe, and a wide range of high-speed connectivity applications. Terasic Technologies OpenVINO GT Edition Starter Kits include all the necessary tools to use the board in conjunction with a computer that runs Microsoft Windows 7 or later.

Features

  • Intel FPGA Cyclone V GT 5CGTFD9D5F27C7N device
  • Serial configuration device - EPCQ256
  • USB-Blaster II onboard for programming - JTAG mode
  • UART to USB (USB mini-B connector)
  • PCIe Gen2x4
  • 1GB DDR3 SDRAM (32-bit data bus)
  • 64MB SDRAM (16-bit data bus)
  • 4x pushbuttons
  • 4x slide switches
  • 4x green LED
  • 2x 7-segment displays
  • 4x 50MHz clock sources from clock generator
  • Arduino header
  • 2x 40-pin GPIO header

P0559 Kit Contents

Infographic - Terasic Technologies OpenVINO Starter Kits GT Edition

P0650 Kit Contents

Infographic - Terasic Technologies OpenVINO Starter Kits GT Edition

Board Overview

Block Diagram

Block Diagram - Terasic Technologies OpenVINO Starter Kits GT Edition
View Results ( 2 ) Page
Part Number Datasheet Description Tool Is For Evaluation Of
P0559 P0559 Datasheet Programmable Logic IC Development Tools Starter Platform for OpenVino Toolkit 5CGTFD9D5F27C7N
P0650 P0650 Datasheet Programmable Logic IC Development Tools Developer Kit for OpenVino Toolkit Cyclone V
Published: 2020-02-20 | Updated: 2024-09-04