Chip Quik CQ-SRM-2 Digital Surface Resistance Meter

Chip Quik CQ-SRM-2 Digital Surface Resistance Meter features two 5lb weighted probes and offers a measuring range of 10^3Ω to 10^12Ω. This meter is used to test electrostatic discharge (ESD) mat resistance, ESD foam resistance, and the surface resistance of various materials to determine if they are conductive or static dissipative. Chip Quik CQ-SRM-2 Digital Surface Resistance Meter additionally includes two measurement cables and two alligator clips.

Features

  • Digital surface resistance meter
  • Tests resistance to determine if materials are conductive or static dissipative
  • Includes two weighted probes, two measurement cables, and two alligator clips

Applications

  • ESD mats
  • ESD foam
  • Surface resistance of various materials

Kit Contents

  • CQ-SRM-2 surface resistance meter
  • 2x 5lb weights
  • 2x measurement cables
  • 2x alligator clips
  • Requires one 9V battery, not included

Specifications

  • 0^3Ω to 10^12Ω measuring range
  • ±20% resistance error range
  • 5s response time of resistance measurement
  • 180mm x 100mm x 60mm dimensions
  • 0°C to +50°C temperature range

Application Example: Resistance on an ESD Work Mat (Static Dissipative)

Infographic - Chip Quik CQ-SRM-2 Digital Surface Resistance Meter
Published: 2024-04-30 | Updated: 2025-04-28