Texas Instruments ADC168M102REVM-PDK Performance Demonstration Kit

Texas Instruments ADC168M102REVM-PDK Performance Demonstration Kit (PDK) evaluates the performance of the ADC168M102R-SEP, a 16-bit, 8-channel 1MSPS simultaneous-sampling analog-to-digital converter (ADC). The Texas Instruments ADC168M102REVM-PDK includes the ADC168M102REVM board and the precision host interface (PHI) controller board, which allows the Graphic User Interface (GUI) software to communicate with the ADC over a Universal Serial Bus (USB) for configuration, data capture, and analysis.

Features

  • The evaluation module board, PHI controller board, and GUI enable users to capture data, perform analysis, and configure the ADC168M102R-SEP for a complete evaluation
  • Includes hardware and software required for diagnostic testing, as well as accurate performance evaluation of the ADC168M102R-SEP ADC
  • Ships with PHI controller, which provides a convenient interface to the evaluation module over USB for power delivery and digital interface
  • Showcases radiation-tolerant analog front-end to extract maximum ADC accuracy with differential or pseudo-differential input configurations

Applications

  • Satellite electrical power systems (EPS)
  • Command and data handling (C&DH)
  • Optical imaging payloads
  • Motor controls
  • Voltage, current, and temperature monitoring
  • Accelerometers

Kit Contents

  • ADC168M102REVM evaluation module
  • PHI controller
  • USB A to micro USB cable
Mechanical Drawing - Texas Instruments ADC168M102REVM-PDK Performance Demonstration Kit

System Connection

Chart - Texas Instruments ADC168M102REVM-PDK Performance Demonstration Kit

ADC168M102REVM Board Layout

Mechanical Drawing - Texas Instruments ADC168M102REVM-PDK Performance Demonstration Kit
Published: 2025-04-15 | Updated: 2025-04-23