Texas Instruments AFE20408EVM Evaluation Module
Texas Instruments AFE20408EVM Evaluation Module provides an easy-to-use platform for the AFE20408. The AFE20408 is a highly integrated power-amplifier monitor and control device with eight 13-bit digital-to-analog converters (DAC) and a 12-bit analog-to-digital converter (ADC). The TI AFE20408EVM has optional circuits and jumpers to configure the device for different applications. The DACs can be switched on and off through reliable clamping software and hardware triggers.Features
- Configurable circuit to evaluate the AFE20408
- Onboard VDD (5V) and VIO (3.3V) support via USB
- Onboard VSSA and VSSB (-10.5V or -7V) support
- FT4222 easily writes to the AFE using AFE20408EVM GUI
- External SPI and I2C connections are available
Applications
- Macro Remote Radio Unit (RRU)
- Active Antenna System mMIMO (AAS)
- Outdoor backhaul unit
- Radar
Kit Contents
- AFE20408EVM board
- USB micro-B plug to USB-A plug cable
Theory of Operation Block Diagram
Layout
Published: 2024-03-21
| Updated: 2024-06-05