Texas Instruments AM263x Arm™-Based Microcontrollers
Texas Instruments AM263x Arm™-Based Microcontrollers are built to meet the complex real-time processing needs of next-generation industrial and automotive embedded products. The AM263x MCU family consists of multiple pin-to-pin compatible devices with up to four 400MHz Arm® Cortex®-R5F cores. The multiple Arm cores can be optionally programmed to run in lockstep for different functional safety configurations. The industrial communications subsystem (ICSS) enables integrated industrial Ethernet communications such as PROFINET IRT, TSN, or EtherCAT® (among many others), standard Ethernet connectivity, or custom I/O interfacing. The family is designed for advanced motor control and digital power control applications with advanced analog modules.The multiple R5F cores are arranged in clusters with 256KB of shared tightly coupled memory (TCM) along with 2MB of shared SRAM, eliminating the need for external memory. Extensive ECC is included on on-chip memory, peripherals, and interconnect for enhanced reliability. Cryptographic acceleration and secure boot are also available on AM263x devices in addition to granular firewalls managed by the HSM for developers to design the most secure systems. A complete set of microcontroller software and development tools for the Texas Instruments AM263x family of microcontrollers is available.
Features
- Single, dual, and quad-core Arm Cortex-R5F MCU with each core running up to 400MHz
- 2MB of On-Chip RAM (OCSRAM)
- Dual-core Programmable Real-Time Unit and Industrial Communication Subsystem (PRU_ICSSM) enabling industrial communication protocols or motor control interfaces
- Sensing and actuation
- Real-time Control Subsystem (CONTROLSS)
- 20x Analog Comparators with programmable DAC reference (CMPSS)
- 5x 12-bit Successive Approximation Register (SAR) Analog-to-Digital Converters (ADC)
- 1x 12-bit DAC with buffered output
- 32x enhanced High-Resolution PWM modules (EHRPWM)
- 10x enhanced Capture modules (ECAP)
- 3x enhanced Quadrature Encoder Pulse modules (EQEP)
- 2x Sigma-Delta Filter Modules (SDFM), each supporting up to 4 channels
- Flexible signal multiplex crossbar (XBAR)
- SoC services and architecture
- 1x EDMA to support data movement functions
- Interprocessor communication modules
- Supports primary boot from UART and QSPI NOR Flash
- Time sync support with time sync and compare event interrupt routers
- Functional safety
- Enables design of systems with functional safety requirements
- Industrial
- Automotive, AEC-Q100 qualified for automotive applications
- Security
- Hardware Security Module (HSM) with support for Auto SHE 1.1/EVITA
- Secure boot support
- Debug security
- Device ID and Key Management
- Memory Protection Units (MPU)
- Cryptographic acceleration
- Integrated Ethernet switch supporting two external ports
- Connectivity
- 6x Universal Asynchronous Receiver-Transmitters (UART)
- 5x Serial Peripheral Interface (SPI) controllers
- 5x Local Interconnect Network (LIN) ports
- 4x Inter-Integrated Circuit (I2C) ports
- 4x Modular Controller Area Network (MCAN) modules with CAN-FD support
- 1x Quad Serial Peripheral Interface (QSPI)
- Fast Serial Interface (FSI) with 4x receiver cores and 4x transmitter cores
- Up to 140 General-Purpose I/O (GPIO) pins
- Media and data storage
- 1x Multi-Media Card/Secure Digital (MMC/SD) 4- bit interface
- General-Purpose Memory Controller (GPMC)
- 45nm technology
- 15mm x 15mm, 0.8mm pitch, 324-pin NFBGA package
Applications
- Single and multi-axis servo drives
- AC inverter and VF drives
- Solar energy
- EV charging
- Renewable energy storage
- Traction inverters
- Onboard chargers
- DC-DC converters
- Battery management systems
- Combo box architectures
- I/O aggregators
- Domain controllers
Additional Resources
Block Diagram
Published: 2022-06-03
| Updated: 2025-06-06