Texas Instruments bq25910EVM-854 Evaluation Module
Texas Instruments bq25910EVM-854 Evaluation Module for Three-Level Single-Cell Slave Charger is designed to evaluate the bq25910. The bq25910 is an integrated switch-mode slave battery charge management device for use with single-cell Li-ion and Li-polymer batteries. The input voltage range of 3.9V to 14V with a 20V absolute maximum input voltage rating is supported by the Texas Instruments bq25910EVM-854. The highest switch-mode operation efficiency is maintained while utilizing the three-level converter reduces solution footprint and volume.Features
- High-efficiency 750Hz synchronous switch-mode three-level buck slave charger
- Enables small package 470nH or 330nH inductor
- Supports 3.9V to 14V input voltage range with a 20V absolute maximum input voltage rating
Published: 2018-03-28
| Updated: 2022-11-18