Texas Instruments CD74AC02 Quad 2-Input NOR Gates

Texas Instruments CD74AC02 Quad 2-Input NOR Gates contain four independent 2-input NOR gates that perform the Boolean function Y = A • B or Y = A + B in positive logic. These devices have a 1.5V to 5.5V supply voltage range and offer balanced noise immunity at 30% of the supply voltage. The Texas Instruments CD74AC02 devices have a ±24mA output drive current that can fanout to 15 F devices.

Features

  • AC types feature 1.5V to 5.5V operation and balanced noise immunity at 30% of the supply voltage
  • Speed of bipolar F, AS, and S, with significantly reduced power consumption
  • Balanced propagation delays
  • ±24mA output drive current that can fanout to 15 F devices
  • SCR-latch-up-resistant CMOS process and circuit design

Applications

  • Basic logic operations
  • Digital signal processing
  • Microcontroller and microprocessor systems
  • Oscillators and pulse generators
  • State machines and control logic
  • Logic inversion and combination

Block Diagram & Function Table

Block Diagram - Texas Instruments CD74AC02 Quad 2-Input NOR Gates
Published: 2025-07-07 | Updated: 2025-07-17