Texas Instruments DACx1401 High-Voltage-Output DACs
Texas Instruments DACx1401 High-Voltage-Output Digital-to-Analog Converters (DACs) are a pin-compatible family of single-channel, buffered, high-voltage output digital-to-analog converters (DACs) with an integrated 2.5V internal reference. These devices are specified monotonic and provide an exceptional linearity of less than 1LSB (maximum).The DACx1401 offers bipolar output voltages of ±20V, ±10V, ±5V, and full-scale unipolar output voltages of 40V, 10V, and 5V. The DAC output range is programmable. The DACx1401 incorporates a power-on-reset (POR) circuit that powers up the DAC output and keeps the device in power-down mode until the outputs are enabled.
Communication with the devices is done through a high-speed, 4-wire serial interface compatible with industry-standard microprocessors and microcontrollers that support 1.7V to 5.5V operation. The Texas Instruments DACx1401 are characterized for operation over the temperature range of -40°C to +125°C and are available in a small 20-pin TSSOP package.
Features
- 1LSB INL/DNL (maximum) exceptional performance
- 1nVs ultra-low glitch energy
- Wide power supply
- Unipolar mode of +4.5V to +41.5V
- Bipolar mode of ±4.5V to ±21.5V
- 14 user-programmable output ranges
- ±5V, ±10V, ±20V
- 0V to 5V, 0V to 10V, 0V to 20V, 0V to 40V
- 20% over range (except ±20V and 0V to 40V)
- Integrated 10ppm/°C, 2.5V precision reference
- Reliability features
- Cyclic redundancy check (CRC)
- Fault pin
- 50MHz, 4-wire SPI-compatible interface
- Readback
- Daisy-chain
- -40°C to +125°C temperature range
- 20-pin TSSOP (PW) package
Applications
- Semiconductor test and ATE
- Lab and field instrumentation
- PLC, DCS, and PAC
- Analog output module
- Servo drive control module
Functional Block Diagram
Published: 2024-03-13
| Updated: 2024-03-22