Texas Instruments DLPA1000 PMIC / RGB LED Driver
Texas Instruments DLPA1000 PMIC / RGB LED Driver is a dedicated driver for the DLP2000 Digital Micromirror Devices (DMD) when used with a DLPC2607 digital controller. The DLPA1000 comprises the chipset with the DLP2000 DMD and the DLPC2607 digital controller. For reliable operation of these chipsets, it is mandatory to use the DLPA1000.Features
- High-efficiency RGB LED driver with buck-boost DC-to-DC converter and integrated MOSFETs
- Six low-impedance (<100mΩ) MOSFET switches for channel selection
- Independent, 10-Bit current control per channel
- DMD Regulators require only a single inductor
- VOFS: 8.5V
- VBIAS: 16V
- VRST: –10V
- Reset generation and power supply sequencing
- RGB LED Strobe decoder supports
- Common-anode RGBs
- Cathode-cathode-anode RGBs
- 33MHz Serial Peripheral Interface (SPI)
- Multiplexer for measuring analog signals
- Battery voltage
- LED Voltage, LED current
- Light sensor (for white point correction)
- External temperature sensor
- Monitoring and protection circuits
- Hot die warning and thermal shutdown
- Low-battery and undervoltage lockout
- Overcurrent and undervoltage protection
- 49-Ball 0.4mm pitch, DSBGA package
Applications
- DLP® Pico™ projector
- Embedded mobile projection
- Smartphone
- Tablet
- Camera
- Laptop
- Mobile accessories
- Wearable (Near-eye) displays
- Battery-operated projectors
Videos
Published: 2017-08-29
| Updated: 2022-05-04