Texas Instruments DRV8886EVM/ATEVM Driver Evaluation Modules
Texas Instruments DRV8886EVM/DRV8886ATEVM Driver Evaluation Modules (EVMs) demonstrate the integrated current sensing capabilities and performance of the DRV8886 or DRV8886AT integrated circuit. The evaluation module includes the Texas Instruments DRV8886 or DRV8886AT to control a stepper motor and an MSP430F2617 to control the DRV8886 or DRV8886AT inputs. It also has a USB to UART to communicate between the GUI and the MSP430F2617.Features
- Integrated current sense to minimize cost and power
- 8V to 37V operating supply voltage range
- Multiple decay modes
- Adjustable current regulation
- User-friendly GUI via MSP430 and USB interface
User Guides
Published: 2017-03-17
| Updated: 2022-04-20