Texas Instruments DS90UB92x Serial / Deserializer

Texas Instruments DS90UB925Q serializer in conjunction with TI DS90UB926Q deserializer provides a complete digital interface for concurrent transmission of high-speed video, audio, and control data for automotive display and image sensing applications. The DS90UB92x 5-85 MHz, 24-bit color FPD-Link III chipset is ideally suited for automotive video-display systems with HD formats and automotive vision systems with megapixel resolutions.

DS90UB925Q incorporates an embedded bidirectional control channel and low latency GPIO controls. This chipset translates a parallel interface into a single pair high-speed serialized interface. The serial bus scheme, FPD-Link III, supports full duplex of high-speed video data transmission and bidirectional control communication over a single differential link. Consolidation of video data and control over a single differential pair reduces the interconnect size and weight, while also eliminating skew issues and simplifying system design. DS90UB926Q deserializer recovers the RGB data, three video control signals, and four synchronized I2S audio signals.

Features

  • Bidirectional control interface channel interface with I2C compatible serial control bus
  • Supports high definition (720p) digital video format
  • RGB888 + VS, HS, DE and synchronized I2S audio supported
  • 5 to 85MHz PCLK supported
  • Single 3.3V Operation with 1.8V or 3.3V compatible LVCMOS I/O interface
  • AC-coupled STP Interconnect up to 10 meters
  • Parallel LVCMOS video outputs

Applications

  • Automotive Display for Navigation
  • Rear Seat Entertainment Systems
  • Automotive Drive Assistance
  • Automotive Megapixel Camera Systems
View Results ( 2 ) Page
Part Number Datasheet Description
DS90UB926QSQE/NOPB DS90UB926QSQE/NOPB Datasheet Display Interface IC 5-85 MHz 24-bit Clr FPD-Link III Dserial A 595-DS90UB926QSQ/NPB
DS90UB925QSQE/NOPB DS90UB925QSQE/NOPB Datasheet Serializers & Deserializers - Serdes 85 MHz 24-bit Clr FP D-Link III Serial A A 595-DS90UB925QSQ/NPB
Published: 2013-01-03 | Updated: 2022-03-11