Texas Instruments INA187-Q1 Current Sense Amplifiers
Texas Instruments INA187-Q1 Current Sense Amplifiers are AEC-Q100 qualified devices with an operational voltage range of -2V to 42V. These current sense amplifiers feature bidirectional 650kHz high-precision high small signal bandwidth. The INA187-Q1 amplifiers can measure voltage drops across shunt resistors over a wide common-mode range, independent of the supply voltage. These amplifiers operate from a single 2.7V to 12V voltage supply, drawing 650µA of supply current. The INA187-Q1 amplifiers are available in three gain options: 20V/V, 50V/V, and 100V/V. These amplifiers are specified over an operating temperature range of -40°C to 125°C and is offered in a 6-pin SOT-23 package. The INA187-Q1 devices are AEC-Q100 qualified for automotive applications. The INA187-Q1 amplifiers are ideal for DC/DC converters, Battery Management Systems (BMS), fuel cell control units, and smart junction boxes.Features
- AEC-Q100 qualified for automotive applications with -40°C to 125°C, TA temperature grade 1
- Functional safety-capable documentation is available to aid in functional safety system design
- Wide common-mode voltage:
- -2V to 42V operational voltage range
- -12V to 48V survival voltage range
- Bidirectional operation
- 650kHz (20V/V gain) high small signal bandwidth
- 2.5V/µs slew rate
- 6.5µs step response settling time to 1%
- 120dB high CMRR
- ±0.25%, ±10ppm/°C drift gain error (maximum)
- ±150µV, ±0.5µV/°C drift offset voltage (maximum)
- Operates from a 2.7V to 12V supply voltage range
- 650μA operational current
- Available gains:
- INA187A1-Q1: 20V/V
- INA187A2-Q1: 50V/V
- INA187A3-Q1: 100V/V
- SOT23-6 (DBV) package option
Applications
- DC/DC converters
- Battery Management Systems (BMS)
- Fuel cell control units
- Smart junction boxes
Block Diagram
Typical Application
Published: 2025-11-04
| Updated: 2025-11-10