Texas Instruments INA260EVM Current Shunt Monitor Evaluation Module
Texas Instruments INA260EVM Current Shunt Monitor Evaluation Module (EVM) is a compact, easy-to-use platform for evaluating the main features and performance of the INA260. The INA260 is a high-precision current shunt monitor. The INA260 can be tested across specified input current, common-mode voltage, and temperature ranges. Instrumentation needs for performance evaluation are minimal. The evaluation module's power supply and digital input-output operations are handled by the I2C controller that is included. The only lab equipment needed is a capable input source for driving the required input currents and common-mode voltages. The Texas Instruments INA260EVM features optional common-mode over-voltage protection clamps. The intuitive GUI simplifies device configuration and enables users to gain familiarity with the operation of the INA260 quickly.Features
- Small form factor
- USB-powered
- Supports full ±15A input current range and 36V common-mode voltage range
- Optional input common-mode over-voltage protection clamps
- Digital host controller and GUI included
Kit Contents
- INA260EVM PCB test board
- SM-USB-DIG platform PCB
- USB extender cable
Block Diagram
Published: 2017-02-06
| Updated: 2022-03-22