Texas Instruments INA750x Current-Sense Amplifier
Texas Instruments INA750x Current-Sense Amplifier is a voltage-output current sense amplifier with an integrated shunt resistor of 800µΩ. It is designed to monitor bidirectional current over a common-mode range of -4V to +110V, independent of the supply voltage. The adjustable gain option assists in optimizing the system's dynamic range. Integrating the Kelvin-connected shunt resistor with a zero-drift chopped amplifier provides calibration equivalent measurement accuracy, ultra-low temperature drift performance of ±35ppm/°C, and an optimized layout for the sensing resistor.The Texas Instruments INA750x is designed with enhanced PWM rejection circuitry to suppress disturbances from large (dv/dt) common-mode transients and enable real-time continuous current measurements in switching systems. Continuous measurements are critical for inline current measurements in motor-drive and solenoid valve control applications. This device operates from a single 2.7V to 5.5V power supply, drawing a maximum of 4.25mA supply current. All versions are specified over the extended operating temperature range (-40°C to +125°C) and are available in a 14-pin VQFN package.
Features
- Precision solution with an integrated shunt resistor
- ±35A continuous current at 25°C
- ±25A continuous current at 125°C
- Shunt resistor: 800µΩ
- Shunt inductance: 2.5nH
- Wide common-mode voltage range of -4V to +110V
- Enhanced PWM rejection optimized for systems subject to switching common-mode voltages, which supports switching frequencies up to 125kHz
- Excellent CMRR
- 160dB DC CMRR
- 114dB AC CMRR at 50kHz
- High measurement accuracy
- System gain error (max.)
- Version A: ±0.35%, ±35ppm/°C drift
- Version B: ±1%, ±100ppm/°C drift
- Offset voltage (max.)
- Version A: ±15mA, ±315µA/°C drift
- Version B: ±125mA, ±625µA/°C drift
- System gain error (max.)
- Adjustable gain with external resistor divider network of 40mV/A to 800mV/A
- Open-drain temperature alert at TJ of 160°C
- VQFN-14 package option
Applications
- Motor drives
- Solenoids and actuators
- Injection molding machine
- Cordless power tools
- Medical cordless tools
- Drone propeller speed control
Functional Block Diagram
Published: 2025-01-27
| Updated: 2025-08-14