Texas Instruments INA851EVM Amplifier Evaluation Module

Texas Instruments INA851EVM Amplifier Evaluation Module (EVM) provides access to the features and measures the performance of the INA851 device. The INA851 is a high-precision instrumentation amplifier with differential outputs optimized to drive high-performance analog-to-digital converters (ADCs) with fully differential inputs. A single external resistor sets any gain from 0.2V/V to 10,000V/V. The device features super-beta input transistors from Texas Instruments, which provide ultra-low input offset voltage, offset drift, input bias current, input voltage noise, and current noise.

Features

  • SMA connectors and test points on the evaluation module allow for quick testing of the INA851
  • Access to the VOCM, VCLAMP+, and VCLAMP- pins
  • Configured in a gain of 1V/V by default, a single external resistor sets the gain from 0.2V/V to 10,000V/V

Board Layout

Mechanical Drawing - Texas Instruments INA851EVM Amplifier Evaluation Module
Published: 2022-11-02 | Updated: 2022-12-20