Texas Instruments LM5161PWPBKEVM Buck Converter EVM

Texas Instruments LM5161PWPBKEVM Buck Converter Evaluation Module (EVM) provides a fully functional buck regulator, employing the constant on-time (COT) operating principle. The Texas Instruments LM5161PWPBKEVM provides a 12V output over an input range of 15V to 80V. The circuit delivers load currents to 1.0A. The application schematic is setup up to operate from a 48V nominal bus. The nominal switching frequency is approximately 300kHz. The high side and low side MOSFETs are integrated inside the LM5161.

Features

  • 15V to 80V input voltage range
  • 12V target output voltage
  • Delivers up to 1.0A output load current
  • FPWM mode pin feature to choose between CCM and DCM
Published: 2016-10-20 | Updated: 2022-03-11