Texas Instruments LM706A0QEVM Converter Evaluation Module (EVM)
Texas Instruments LM706A0QEVM Converter Evaluation Module (EVM) is designed to use a regulated or non-regulated high-voltage input rail ranging from 8V to 65V to produce a tightly regulated output voltage of 3.3V at load currents up to 10A. This wide VIN range DC-DC solution offers an outsized voltage rating and operating margin to withstand supply rail voltage transients. The free-running switching frequency is 400kHz and is synchronizable to an external clock signal at a higher or lower frequency. The powertrain passive components selected for the Texas Instruments LM706A0QEVM are automotive AEC-Q200 rated and are available from multiple component vendors.Features
- 8V to 65V input voltage range
- 3.3V output voltage with 1% setpoint accuracy
- Rated for 10A of load current
- Ultra-low IQ
- Optional dual-random spread spectrum for EMI mitigation
- Fully assembled, tested, and proven PCB layout with a small footprint
Kit Contents
- LM706A0QEVM circuit board
- Evaluation module disclaimer Read Me
- Prototype evaluation module disclaimer Read Me
Applications
- High-current automotive electronic systems
- ADAS and body electronics
- Infotainment systems and instrument clusters
- Automotive HEV/EV powertrain systems
Board Layout
Published: 2024-10-22
| Updated: 2024-10-30