Texas Instruments LMR24210 / LMR24220 Step-Down Voltage Regulators
Texas Instruments LMR24210 and LMR24220 SIMPLE SWITCHER® 42Vin step-down voltage regulators in micro SMD packaging feature all the required functions to implement a highly efficient and cost-effective buck regulator. These SIMPLE SWITCHER step-down voltage regulators offer output currents up to 1.0A (LMR24210) or 2.0A (LMR24220) and up to 1MHz switching frequency. LMR242xx series step-down voltage regulators provide programmable soft-start and COT architecture with ERM for reduced component count and ultra-fast transient response. The LRM24210 and LMR24220 are ideal for point-of-load conversions from 5V, 12V, and 24V rails, space-constrained applications, industrial distributed power applications, and power meters.Features
- Input voltage range of 4.5V to 42V
- Output voltage range of 0.8V to 24V
- Output current up to 2.0A
- Integrated low RDS(ON) synchronous MOSFETs for high efficiency
- Up to 1MHz switching frequency
- Low shutdown Iq, 25μA typical
- Programmable soft-start
- No loop compensation required
- COT architecture with ERM
- 28 bump micro SMD (2.45 x 3.64 x 0.60mm) packaging
Applications
- Point-of-Load Conversions from 5V, 12V, and 24V rails
- Space constrained applications
- Industrial distributed power applications
- Power meters
Typical Application
TI REFERENCE DESIGN LIBRARY
Published: 2011-10-12
| Updated: 2022-03-11