Texas Instruments LMR36506RREVM Evaluation Module
Texas Instruments LMR36506RREVM Evaluation Module facilitates the evaluation of the LMR36506 wide-input buck converters. The LMR36506 synchronous step-down DC/DC converter can drive up to 0.6A of load current from an input voltage of up to 65V. The TI LMR36506RREVM Evaluation Module features an output voltage of 3.3V or 5V and a switching frequency of 1MHz.Features
- Low minimum on-time
- Integrated synchronous rectification
- Low operating quiescent current
- High efficiency at light loads
Front & Back Layout
Published: 2020-12-23
| Updated: 2025-03-05