Texas Instruments LMR43620RQ5EVM-400 Evaluation Module

Texas Instruments LMR43620RQ5EVM-400 Evaluation Module is designed to quickly and easily demonstrate the LMR43620-Q1 wide-input buck regulator. The LMR43620-Q1 can drive up to 2A of load current from an input voltage of up to 36V and is developed to be easy to use. The LMR43620-Q1 is available in a small 2mm x 2mm HotRod™ package providing a tiny, low-EMI solution size. The TI LMR43620RQ5EVM-400 EVM features an output voltage of 5 V and a switching frequency of 400kHz.

Features

  • Wide input voltage range of 3V to 36V
  • 5V fixed output voltage by default
  • 400kHz default switching frequency (jumper included for frequency selection)
  • Output current up to 2A
  • Fully assembled, tested, and proven PCB layout with a small solution footprint

PCB Layout

Texas Instruments LMR43620RQ5EVM-400 Evaluation Module

Board Connections

Texas Instruments LMR43620RQ5EVM-400 Evaluation Module
Published: 2023-03-01 | Updated: 2023-03-10