Texas Instruments LMR70410-Q1 Evaluation Module
Texas Instruments LMR70410-Q1 Evaluation Module enables a 5V regulated output up to 1A from 5.5V to 40V regulated or unregulated input rails for automotive power supply evaluation. This module provides a working schematic and a platform to evaluate the performance of the LMR704XX-Q1 family of devices. The LMR70410-Q1 module is designed to handle up to a 1A load. The LMR70410-Q1 device is AEC-Q100 qualified for automotive applications. Typical applications include hybrid, electric and powertrain systems, body electronics and lighting, infotainment and cluster, and Advanced Driver Assistance Systems (ADAS).
Features
- 5.5V to 40V wide input voltage operating range
- 5V output voltage, adjustable down to 0.8V
- 2.1MHz switching frequency
- Adjustable EN UVLO
- Full-load efficiency of 90% at VIN = 12V
- Fully assembled, tested, and proven PCB layout
Applications
- Hybrid, electric, and powertrain systems
- Body electronics and lighting
- Infotainment and cluster
- Advanced Driver Assistance Systems (ADAS)
Schematic
Published: 2026-10-28
| Updated: 2026-10-28