Texas Instruments SN74AC7541/SN74AC7541-Q1 Octal Buffers

Texas Instruments SN74AC7541/SN74AC7541-Q1 Octal Buffers include open-drain CMOS outputs. All channels can be simultaneously driven into the high-impedance state using either of the output enabled inputs. These buffers offer 11ns maximum tpd at 5V, 50pF load, and 24mA continuous output drive at 5V. The SN74AC7541-Q1 buffers are AEC-Q100 qualified for automotive applications with device temperature grade 1 (-40°C to 125°C). These SN74AC7541/SN74AC7541-Q1 buffers are used to drive an indicator LED and in level-shifting using open-drain outputs.

Features

  • Input accepts up to 6V voltage
  • 24mA continuous output drive at 5V
  • Supports up to 75mA output drive at 5V in short bursts
  • Drives 50Ω transmission lines
  • 11ns maximum tpd at 5V, 50pF load
  • 1.5V to 6V supply voltage range
  • Available in wettable flank QFN package

Applications

  • Level-shift using open-drain outputs
  • Drive an indicator LED

Logic Diagram (Positive Logic)

Block Diagram - Texas Instruments SN74AC7541/SN74AC7541-Q1 Octal Buffers
Published: 2024-02-01 | Updated: 2025-05-06