Texas Instruments SN74ACT05-Q1 Automotive Hex Inverters
Texas Instruments SN74ACT05-Q1 Automotive Hex Inverters include open-drain outputs and TTL-compatible inputs. These inverters operate within the 4.5V to 5.5V voltage range. The SN74ACT05-Q1 inverters feature a continuous 24mA output drive at 5V and drive 50Ω transmission lines. These inverters are available in a wettable flank QFN package. The SN74ACT05-Q1 inverters are AEC-Q100 qualified for automotive applications. These inverters are used to invert a digital signal, drive an indicator LED, and synchronize inverted clock inputs.Features
- TTL-compatible inputs
- Support up to 75mA output drive at 5V in short bursts
- Drive 50Ω transmission lines
- 4.5V to 5.5V operating voltage range
- Continuous 24mA output drive at 5V
- Fast operation with a maximum delay of 5.9ns
- 20ns/V input transition rise or fall rate
- AEC-Q100 qualified for automotive applications:
- Device temperature grade 1: -40°C to 125°C
- Device HBM ESD classification level 2
- Device CDM ESD classification level C4B
- Available in wettable flank QFN package
Applications
- Invert a digital signal
- Drive an indicator LED
- Synchronize inverted clock inputs
Application Block Diagram
Performance Curves
Additional Resources
Published: 2024-12-23
| Updated: 2025-05-09