Texas Instruments SN74ACT14/SN74ACT14-Q1 Hex Inverters
Texas Instruments SN74ACT14/SN74ACT14-Q1 Hex Inverters include TTL-compatible Schmitt-trigger inputs that support slow and noisy input signals. This inverter drives 50Ω transmission lines and operates within the 4.5V to 5.5V voltage range. The SN74ACT14/SN74ACT14-Q1 inverter features a continuous ±24mA output drive at 5V and supports up to ±75mA output drive at 5V in short bursts. This inverter is available in a wettable flank QFN package. The SN74ACT14-Q1 inverter is AEC-Q100 qualified for automotive applications. This inverter is used to invert a digital signal, debounce a switch, and synchronize inverted clock inputs.Features
- TTL-compatible Schmitt-trigger inputs support slow and noisy input signals
- Continuous ±24mA output drive at 5V
- Supports up to ±75mA output drive at 5V in short bursts
- Fast operation with a maximum delay of 9.5ns
- Drives 50Ω transmission lines
- AEC-Q100 qualified for automotive applications (SN74ACT14-Q1)
- Device temperature grade 1: -40°C to 125°C
- Device HBM ESD classification level 2
- Device CDM ESD classification level C4B
- Available in wettable flank QFN package
- 4.5V to 5.5V operating voltage range
Applications
- Invert a digital signal
- Debounce a switch
- Synchronize inverted clock inputs
Functional Block Diagram
Application Block Diagram
Performance Curves
Published: 2024-12-23
| Updated: 2025-05-09