Texas Instruments SN74ACT573/SN74ACT573-Q1 Octal D-Type Latches
Texas Instruments SN74ACT573/SN74ACT573-Q1 Octal D-Type Transparent Latches feature 3-state outputs designed specifically for driving relatively low-impedance or highly capacitive loads. The devices are particularly suitable for implementing I/O ports, buffer registers, bus drivers, and working registers. The Texas Instruments SN74ACT573-Q1 devices are AEC-Q100 qualified for automotive applications.Features
- Operation of 4.5V to 5.5V VCC
- Inputs accept voltages to 5.5V
- Maximum t pd of 9.5ns at 5V
- Inputs are TTL-voltage compatible
Applications
- Parallel data storage
- Digital bus buffer
Datasheets
Functional Block Diagram
Additional Resource
Published: 2024-03-01
| Updated: 2025-05-06