Texas Instruments SN74HCS541/SN74HCS541-Q1 Buffer & Line Drivers
Texas Instruments SN74HCS541/SN74HCS541-Q1 Octal Buffers and Line Drivers contain eight buffers with 3-state outputs and Schmitt-trigger inputs. The active-low output-enable pins (OE1, OE2) of the Texas Instruments SN74HCS541/SN74HCS541-Q1 control all eight channels and are configured such that both must be low for the outputs to be active.Features
- AEC-Q100 qualified for automotive applications:
- Device temperature grade 1: –40°C to +125°C, TA
- Device HBM ESD Classification Level 2
- Device CDM ESD Classification Level C6
- Low power consumption
- Typical ICC of 100nA
- Typical input leakage current of ±100nA
- Available in wettable flank QFN (WBQB) package
- 2V to 6V wide operating voltage range
- Schmitt-trigger inputs allow for slow or noisy input signals
- ±7.8mA output drive at 6V
- –40°C to +125°C, TA extended ambient temperature range
Applications
- Enable or disable a digital signal
- Eliminate slow or noisy input signals
- Hold a signal during controller reset
- Debounce a switch
Functional Block Diagram
Additional Resources
Published: 2022-01-26
| Updated: 2022-05-09