Texas Instruments SN74LVC08A/SN74LVC08A-Q1 Quad 2-Input Pos-AND Gate
Texas Instruments SN74LVC08A/SN74LVC08A-Q1 Quad 2-Input Positive-AND Gate is designed for 1.65V to 3.6V VCC operation. The SN74LVC08A/SN74LVC08A-Q1 devices perform the Boolean function Y = A • B or Y = A + B in positive logic. Inputs can be driven from either 3.3V or 5V devices. This feature allows the use of these devices as translators in a mixed 3.3V/5V system environment. The Texas Instruments SN74LVC08A-Q1 devices are AEC-Q100 qualified for automotive applications.
Features
- Latch-up performance exceeds 250mA per JESD 17
- ESD protection exceeds JESD 22
- 2000V human-body model (A114-A)
- 1000V charged-device model (C101)
- Operates from 1.65V to 3.6V
- Specified from –40°C to +85°C and –40°C to +125°C
- Inputs accept voltages to 5.5V
- Max tpd of 4.1ns at 3.3V
- Typical VOLP (output ground bounce) <0.8V at VCC = 3.3V, TA = 25°C
- Typical VOHV (output VOH undershoot) >2V at VCC = 3.3V, TA = 25°C
Applications
- Servers
- LED displays
- Network switches
- I/O expanders
- Base station processor board
Additional Resources
- SN74LVC08A Datasheet
- SN74LVC08A-EP Datasheet
- SN74LVC08A-Q1 Datasheet
- Application Note: Implications of Slow or Floating CMOS Inputs
- Selection Guide: Little Logic Guide
- Selection Guide: Logic Guide
- Application Note: How to Select Little Logic
- Application Note: Understanding and Interpreting Standard-Logic Data Sheets
- User Guide: LOGIC Pocket Data Book
- Application Note: Selecting the Right Level Translation Solution
Logic Diagram (Positive Logic)

Published: 2024-05-02
| Updated: 2025-07-31