Texas Instruments SN74LVC2G101/SN74LVC2G101-Q1 Multi-Function Gates
Texas Instruments SN74LVC2G101/SN74LVC2G101-Q1 Multi-Function Gates with dual D-type flip-flops are designed for clock inputs with Schmitt-trigger architecture. The clock inputs can be configured into 2-input AND, NAND, OR, XOR, NOR, XNOR, and 1-input non-inverted or inverted operation. The SN74LVC2G101/SN74LVC2G101-Q1 multi-function gates support partial power-down with back drive protection (Ioff). These gates operate within the 1.1V to 3.6V supply voltage range. The SN74LVC2G101-Q1 AEC-Q100 qualified for automotive applications. These gates are used to convert a momentary switch to a toggle switch and divide a clock signal by 2 or 4.Features
- Over-voltage tolerant inputs support up to 5.5V independent of VCC
- Supports partial power-down with back drive protection (Ioff)
- High push-pull output drive strength:
- ±24mA at 3.3V
- ±8mA at 2.3V
- ±4mA at 1.65V
- 7ns maximum propagation delay time at 3.3V supply
- SN74LVC2G101-Q1:
- AEC-Q100 qualified for automotive applications:
- Device temperature grade 1: -40°C to 125°C
- Device HBM ESD classification level 2
- Device CDM ESD classification level C4B
- AEC-Q100 qualified for automotive applications:
- Latch-up performance exceeds 100mA per JESD78 and AEC-Q100-004
Applications
- Convert a momentary switch to a toggle switch
- Divide a clock signal by 2 or 4
Functional Block Diagram
Published: 2024-07-23
| Updated: 2025-05-15