Texas Instruments TLV187x High-Speed Comparators
Texas Instruments TLV187x High-Speed Comparators are 40V devices that offer rail-to-rail inputs with a push-pull output stage. These comparators can level shift via separate input and output supplies. This makes TLV187x well-suited for bipolar zero-cross detection applications or Class-D audio amplifier systems. The Power-On Reset (POR) feature ensures the output is in a known state until the minimum supply voltage is reached before it responds to the inputs. This prevents false outputs during system power-up and power-down. The TLV187x comparators operate at a supply voltage range of 2.7V to 40V (±1.35V to ±20V). These comparators are ideal for class D amplifiers, level translation, motor drives, and bipolar zero cross detectors.Features
- 2.7V to 40V (±1.35V to ±20V) wide supply voltage range
- Single or split supplies operation
- "Floating" push-pull output with separate supplies
- Output supplies set the full output swing
- Rail-to-rail input
- Power-on-Reset (POR)
- 65ns propagation delay
- 500μV low input offset voltage
- 70µA per channel low supply current
- -40°C to 125°C operating temperature range
Applications
- Class D amplifiers
- Level translation
- Motor drives
- Bipolar zero cross detectors
Block Diagram
Published: 2024-04-25
| Updated: 2025-02-07