Texas Instruments TPS25772-Q1 Automotive Dual-Port PD Controller

Texas Instruments TPS25772-Q1 Automotive Dual-Port USB Type-C™ PD Controller offers an integrated buck-boost converter for automotive dual USB port applications. The TI TPS25772-Q1 functionality includes an integrated buck-boost converter with four power switches, an Arm® Cortex®-M0, and a USB port controller with Type-C cable plug and orientation detection. Additionally, the device incorporates a USB Battery Charging Specification Version 1.2 (BC1.2) detection, USB Endpoint PHY, device power management and supervisory circuitry, connector pin protection, over-voltage, and short-circuit protection.

An intelligent System Policy Manager maximizes provided USB power while protecting the system from automotive battery transient and over-temperature conditions.

Features

  • AEC-Q100 qualified with the following results:
    • Device temperature grade 1 of -40°C to +125°C ambient operating temperature range
    • Device HBM ESD classification level 2
    • Device CDM ESD classification level C2b
    • Enhanced connector pin ESD protection
  • USB Power Delivery (PD) controller with Programmable Power Supply (PPS) support
    • Wide VIN of 5.5V to 18V (40V maximum)
    • Integrated buck-boost four power switches supporting up to 65W USB PD output power
    • VBUS output: 3V to 21V with ±20mV step size
    • IBUS output: 0A to 3A with ±50mA current limit step size
    • VBUS short circuit to VBAT and GND protection
    • VBUS cable droop compensation
    • MFi overcurrent protection
    • Switching frequency of 300kHz, 400kHz, 450kHz
    • DC/DC sync in/out with dithering
  • USB port configuration options
    • 1 USB-PD Port (TPS25762-Q1)
    • 2 USB-PD Ports (TPS25772-Q1)
  • Compliant to USB
    • USB Type-C Power Delivery Rev 3.1
      • CC logic, VCONN source, and discharge
      • USB cable polarity detection
    • Battery charging specification rev 1.2
      • DCP: Dedicated Charging Port
  • Legacy Fast Charging
    • 2.7V divider-3 mode
    • 1.2V divider mode
    • High voltage DCP protocol
  • Microcontroller core allows
    • Firmware updates
    • Supply voltage and temperature-dependent power management
  • Short to VBUS and VBAT protection
    • VBUS
    • Px_ DP and Px_DM
    • Px_CC1 and Px_CC2

Applications

  • Automotive USB charge
  • Automotive media hub
  • Automotive head unit
  • Automotive rear seat entertainment

Typical Application

Application Circuit Diagram - Texas Instruments TPS25772-Q1 Automotive Dual-Port PD Controller

Block Diagram

Block Diagram - Texas Instruments TPS25772-Q1 Automotive Dual-Port PD Controller
Published: 2023-01-20 | Updated: 2025-03-10