Texas Instruments TPS274C65USBEVM Switch Evaluation Module (EVM)

Texas Instruments TPS274C65USBEVM Switch Evaluation Module (EVM) is an application-level evaluation module that showcases the powerful power delivery features of the TPS274C65, an industrial high-side switch. The Texas Instruments TPS274C65EVM is meant to mimic a real-world industrial end application. The features include an integrated TM4C Arm® Cortex®-M4F microcontroller, digital isolation, multiple high-side switches connected to the MCU via SPI, and a compact layout design with limited test points.

Features

  • Two TPS274C65 65mΩ quad-channel industrial high-side switches placed in an addressable SPI configuration
  • Integrated TM4C123 Arm® Cortex®-M4F microcontroller with USB host interface
  • Full-featured and lightweight Windows host GUI for device configuration and monitoring
  • Complete digital isolation from digital and high-current rails using the ISO7763DWR reinforced isolation device

Kit Contents

  • TPS274C65USBEVM evaluation module
  • USB cable
Texas Instruments TPS274C65USBEVM Switch Evaluation Module (EVM)

Applications

  • Industrial PLC systems
  • Digital output modules
  • IOLink master ports
  • Sensor supplies

Board Layout

Mechanical Drawing - Texas Instruments TPS274C65USBEVM Switch Evaluation Module (EVM)
Published: 2024-04-19 | Updated: 2024-04-29