Texas Instruments TPS51388EVM Converter Evaluation Module (EVM)
Texas Instruments TPS51388EVM Converter Evaluation Module (EVM) is a fully assembled and tested circuit for evaluating the TPS51388 converter. The evaluation module produces a regulated 5.15V output with up to 12A load current and is configured to operate from a 5.5V to 24V input voltage range. Most settings of the Texas Instruments TPS51388 can be easily adjusted or set through jumpers, such as operation mode (OOA or ECO), external bypass supply, and switching frequency.Features
- 5.5V to 24V input voltage range
- 0.6V to 5.5V output voltage range
- Up to 12A output current
- OOA mode and Eco-mode
- Fast transient response
Kit Contents
- TPS51388EVM circuit board
- Evaluation module disclaimer Read Me
- Prototype evaluation module disclaimer Read Me
Applications
- Notebook and PC computers
- Ultrabook, handheld tablet computers
- Industrial PC, single-board computers
- Non-military drone
- Distributed power systems
Board Layout
Published: 2024-10-25
| Updated: 2024-11-05