Texas Instruments TPS563212EVM Converter Evaluation Module (EVM)
Texas Instruments TPS563212EVM Converter Evaluation Module (EVM) is a fully assembled and tested circuit for evaluating the TPS563212 step-down converter. The TPS563212 is a simple, easy-to-use, 3A synchronous step-down converter with Eco-mode and FCCM selectable in the SOT-583 package. The Texas Instruments TPS563212EVM operates from 4.2V to 18V input (12V nominal) and provides a 3.3V output at 3A. It also includes AC signal injection terminals for feedback loop measurements.Features
- AECM control for fast transient response and fixed-frequency
- Mode pin for Eco-mode and FCCM selection
- Supports all-ceramic output capacitors
- Good output accuracy
- SOT583 package
Board Layout
Published: 2022-03-29
| Updated: 2022-04-29