Texas Instruments TPS61287EVM-042 Evaluation Module (EVM)

Texas Instruments TPS61287EVM-042 Evaluation Module (EVM) helps to evaluate the behavior and performance of the TPS61287 at different input voltages, output voltages, and load conditions. This evaluation module is designed for 3.3V to 4.2V input voltage and 18V output voltage applications. The Texas Instruments TPS61287EVM-042 has test points of TP1 and TP2 for input voltage measurement, TP3 and TP6 for output voltage measurement, TP7 for SW measurement, and TP4 and TP5 for loop test, respectively.

Features

  • Output current of 3A
  • Up to 92.3% efficiency at VIN = 3.6V to VOUT = 18V, and IOUT = 2A
  • Programmable switching valley current limit from 5A to 20A
  • Selectable auto PFM and forced PWM mode
  • Output overvoltage protection
  • Synchronization capability to an external clock

Applications

  • Bluetooth™ speaker
  • Source driver of an LCD
  • USB Type-C™ power delivery

Board Layout

Mechanical Drawing - Texas Instruments TPS61287EVM-042 Evaluation Module (EVM)
Published: 2024-12-17 | Updated: 2024-12-23