Texas Instruments TPS62933PEVM Evaluation Module

Texas Instruments TPS62933PEVM Evaluation Module demonstrates the TPS62933P single, synchronous buck converter delivering 5V at 3A from 3.8V to 30V input. The TPS62933P is designed for systems powered by 5V, 12V, 19V, and 24V power-bus rails. The device supports up to 3A continuous output current, 0.8V to 22V output voltage, and a maximum 98% duty cycle operation. The TI TPS62933PEVM evaluation module includes the TPS62933P in the SOT583 package.

Features

  • 3.8V to 30V Input voltage range
  • 0.8V to 22V Output voltage range
  • Up to 3A output current
  • PFM, PSM, eco-mode
  • 200kHz to 2.2MHz Selectable frequency
  • 8-pin 1.6mm x 2.1mm SOT583 package

PCB Layout

Texas Instruments TPS62933PEVM Evaluation Module
Published: 2022-11-07 | Updated: 2023-10-23