Texas Instruments TPS630702EVM Converter Evaluation Module (EVM)

Texas Instruments TPS630702EVM Converter Evaluation Module (EVM) is designed to help the users easily evaluate and test the operation and functionality of the TPS630702 Buck-Boost Converter. The Texas Instruments TPS630702EVM uses the TPS630702 with the output voltage set to 3.3V/5.0V. The user can select the output voltage with the VSEL pin. The evaluation module operates from 2.0V to 16V input voltage. The output currents can increase to 2A in buck and boost modes.

Features

  • Real buck- or boost-mode operation with automatic and seamless transition between modes
  • High efficiency from 500µA to 2A output current up to 96%
  • 13μA operating quiescent current
  • True shutdown function with load disconnect
  • Power save mode with mode selection
  • Discharge function

Board Layout

Mechanical Drawing - Texas Instruments TPS630702EVM Converter Evaluation Module (EVM)
Published: 2019-10-07 | Updated: 2023-12-06