Texas Instruments TPS728 Linear Regulators
Texas Instruments TPS728 Linear Regulators are low-dropout (LDO) linear regulators with a selectable dual-voltage level output. The Texas Instruments TPS728 Linear Regulators are designed for applications that require output voltage regulation and are specified for operation over a –40°C to +125°C range. Programming fuses and memory cards, reducing leakage effects, and conserving power in nanometric processes are some application examples.Features
- 230mV typical at 200mA very low dropout
- 3% accuracy over load/line/temperature
- 50µA in active mode low IQ
- Available in fixed-output voltages from 0.9V to 3.6V using innovative factory EEPROM programming
- VSET pin toggles output voltage between two preset levels
- Preset output voltage levels can be EEPROM-programmed to any combination
- 65dB at 1kHz high PSRR
- Stable with a 1.0µF ceramic capacitor
- Thermal shutdown and over-current protection
- Available in wafer-level chip scale and 2mm x 2mm SON packages
Applications
- Power rails with programming mode
- Dual voltage levels for power-saving mode
- Leakage reduction for 90nm and 65nm processors
- Wireless handsets, smartphones, PDAs
- MP3 players and other handheld products
Functional Block Diagram
Published: 2008-02-26
| Updated: 2022-03-11