Texas Instruments TPS7N53EVM-138 Evaluation Module

Texas Instruments TPS7N53EVM-138 Evaluation Module is configured to evaluate the operation of the TPS7N53 linear regulator for possible use in a circuit application. The TI TPS7N53EVM-138 configuration includes a single low-noise, high-accuracy linear regulator for a wide range of applications. The TPS7N53 regulator can deliver up to 3A to the load with low VIN to VOUT dropout voltage. A high-performance load transient circuit is enclosed to help the user with high-speed load transient testing. Low inductive current loops are integrated into the board to assist with input and output current measurements.

Features

  • 1.1V to 2.2V input voltage range
  • 2.2uVRMS output voltage noise
  • 95mV (typ) at 3A low dropout
  • 0.5V to 1.5V adjustable output voltage range
  • Adjustable soft-start inrush control
  • Open-drain, power-good (PG) output
  • 3mm x 3mm, 16-pin WQFN package

Applications

  • Macro Remote Radio Units (RRU)
  • Outdoor backhaul units
  • Active Antenna System mMIMO (AAS)
  • Ultrasound scanners
  • Lab and field instrumentation
  • Sensor, imaging, and radar

Kit Contents

  • TPS7N53EVM circuit board
  • EVM disclaimer read me
  • Prototype EVM disclaimer read me

Test Setup

Texas Instruments TPS7N53EVM-138  Evaluation Module

Layout

Texas Instruments TPS7N53EVM-138  Evaluation Module
Published: 2025-02-21 | Updated: 2025-03-05