Texas Instruments TPSM82480EVM-002 5.5V Converter Evaluation Module
Texas Instruments TPSM82480EVM-002 5.5V Input, 6A, Step-Down Converter With Integrated Inductor Evaluation Module designed to quickly and easily demonstrate the functionality of the TPSM82480. The TPSM82480 is combined with an integrated inductor and is available in a small 7.9 x 3.6mm² MOP package. The TPSM82480EVM-002 converts the input voltage from 2.4V to 5.5V to a regulated output voltage of 1.8V at up to 6A output current. Other features include dual-phase current mode topology, an output voltage accuracy of ±1% (PWM Mode), and an adjustable soft start.Features
- Dual-phase current mode topology
- Output current of 6A
- Output voltage accuracy of ±1% (PWM Mode)
- Phase shifted operation
- Adjustable soft start
Published: 2017-10-30
| Updated: 2022-07-11