Texas Instruments TSM24B Unidirectional Surge Protection Diode
Texas Instruments TSM24B Unidirectional Surge Protection Diode robustly shunts up to 20A of IEC 61000-4-5 fault current to protect systems from high power transients or lightning strikes. The TSM24B is rated to dissipate ESD strikes beyond the maximum level specified in the IEC 61000-4-2 international standard (±30kV contact, ±30kV air gap). The TSM24B clamps during a surge event, keeping system exposure below 33V (typical) at IPP = 20A.Additionally, the Texas Instruments TSM24B is available in a small leaded SOT-23 (DBZ) package, which is reduced in size by approximately 50 percent compared to the industry standard SMA package. The device is designed to have a minimal effect on the protected line due to extremely low device leakage.
Features
- Robust surge protection
- IEC61000-4-5 (8/20µs) of 20A
- A low clamping voltage of 33V (typical) at 20A for 8/20µs surge current protects downstream components
- Unidirectional polarity for optimized clamping performance on single-ended data lines and power rails
- 24V working voltage for protecting signals on 12V systems
- Low leakage current of 75nA (maximum)
- Low I/O capacitance of 24pF (typical)
- Integrated IEC 61000-4-2 ESD protection
- ±30kV contact discharge
- ±30kV air-gap discharge
- Small SOT-23 leaded package to minimize board space and allow for automatic optical inspection (AOI)
Applications
- Industrial sensors
- Controller area network (CAN)
- PLC I/O modules
- 24V power lines or digital inputs or output lines
- Appliances
- Medical equipment
- Motor drivers
Functional Block Diagram
Published: 2023-12-13
| Updated: 2023-12-19