Texas Instruments TUSB1146Q1-EVM Switch Evaluation Module

Texas Instruments TUSB1146Q1-EVM Switch Evaluation Module (EVM) can evaluate the TUSB11446-Q1, a USB Type-C® 10Gbps DP 2.1 alt-mode linear redriver crosspoint switch. The TUSB1146-Q1 supports data rates up to 10Gbps for a downstream-facing port (host). The Texas Instruments TUSB1146Q1-EVM uses the TPS65987 PD controller for CC pin control and to configure the device in pin-strap mode.

Features

  • USB Type-C crosspoint switch
  • USB 3.1 Gen 2 up to 10Gbps
  • DisplayPort™ 1.4 up to 8.1Gbps
  • Supports pin assignments C, D, and E
  • Ultra-low power architecture

Applications

  • PC and notebooks
  • TV
  • Gaming
  • Home theater and entertainment
  • Smartphones
  • Tablets
  • Automotive infotainment

Board Layout

Location Circuit - Texas Instruments TUSB1146Q1-EVM Switch Evaluation Module
Published: 2025-04-18 | Updated: 2025-04-24