Amphenol Times Microwave Systems PhaseTrack® 047 (PT-047) Micro Coaxial Cables

Amphenol Times Microwave Systems PhaseTrack® 047 (PT-047) Micro Coaxial Cables are low-loss, highly flexible foam-core micro coax cables. The Amphenol Times Microwave Systems PT-047 is designed for space satellite programs with high-performance characteristics, such as a -65°C to +150°C operating temperature range, making the series ideal for use in a wide variety of applications. The broad frequency range (up to 70GHz) and strong durability are useful in medical, test equipment, and RF designs.

Features

  • High performance in a compact size
  • Extremely rugged and low loss
  • Broad frequency range up to 70GHz
  • Flex tested to over a million cycles
  • In-the-box flexible alternative to 047 Semi-Rigid

Applications

  • Aerospace and defense
  • Test and measurement
  • 5G and telecom
  • Medical equipment

Specifications

  • 1.52mm maximum diameter
  • 6.35mm bend radius (centerline)
  • 83.3pF/m capacitance
  • 4.17ns/m delay
  • 0.52dB/m insertion lossat 18GHz
  • 81% velocity of propagation
  • 50Ω impedance
  • 90dB shielding
  • -65°C to +150°C operating temperature range

Product Call-Outs

Chart - Amphenol Times Microwave Systems PhaseTrack® 047 (PT-047) Micro Coaxial Cables
Published: 2021-08-03 | Updated: 2025-10-10