DFRobot RJ45 Terminal Block Adapters

DFRobot RJ45 Terminal Block Adapters simplify complex wiring and consist of an RJ45 Ethernet jack and an eight-port terminal. Connect an RJ45 Ethernet to PCB which can be DIN rail-mounted, easy to use. Then, all 8 wires are broken out into terminal blocks, so without soldering, connect and power sensors, displays, microcontrollers, and more.

Features

  • Simplifying complex wiring
  • Easy to use

Applications

  • Connect sensor
  • Power display
  • Connect micro-controllers

Overview

DFRobot RJ45 Terminal Block Adapters
Published: 2022-01-31 | Updated: 2023-05-10