Red Pitaya STEMlab 125-14 Edu Pack Kit
Red Pitaya STEMlab 125-14 Edu Pack Kit is based on Red Pitaya’s DAQ platform and offers a variety of accessories perfect for educational purposes. The device delivers solid performance via 14bit 125Msps ADC/DAC and a Xilinx Zynq 7010 FPGA. The main benefits are remote accessibility with a WEB app user interface accessible through Ethernet or Wi-Fi.Kit Contents
- Red Pitaya STEMlab 125-14 board
- SD card (16GB, class 10)
- Ethernet cable (1m)
- Power supply (5V, 2A)
- Sensor extension module
- Acrylic case
- 8-ch Logic Analyzer probes
- Logic Analyzer cable
- 2x oscilloscope probes
- 2x SMA-to-BNC adapter
- 2x 50Ω termination
- 2x SMA T adapter
- Wi-Fi dongle
Applications
- Oscilloscope and signal generators
- Spectrum, bode, and logic analyzers
- LCR meters
- Vector Network Analyzers (VNAs)
- Software Defined Radio (SDR)
- Streaming
- Calibration
Specifications
- For academic use
- 512MB (4Gb) RAM
- Micro SD up to 32GB
- Connectivity
- 1Gbit Ethernet
- USB 2.0
- Wi-Fi dongle
- RF inputs
- 2-channels
- 125MS/s sample rate
- 14-bit ADC resolution
- ±1V to ±20V full-scale voltage range
- DC input coupling
- DC to 60MHz bandwidth range
- 1MΩ input impedance
- Synchronization
- Trigger input through an extension connector
- Daisy chain connection over SATA connection
- RF outputs
- 2-channels
- 125MS/s sample rate
- 14-bit ADC resolution
- ±1V full-scale voltage range
- 50Ω load impedance
- Shortcut protection
- 2V/10ns typical rising/falling time
- DC to 60MHz bandwidth range
- Extension connector
- 16x digital I/Os
- 4-channels, 0 to 3.5V, 12bit analog inputs
- 4-channels, 0 to 1.8V, 12bit analog outputs
- I2C, SPI, and UART communication interfaces
- -4V, +3.3V, and +5V available options
- 41cm to 14.5cm x 9cm in diimension
Additional Resources
Videos
Published: 2023-05-26
| Updated: 2023-08-21